CSR2010FTR250 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 25,022
Unit Price: ₹44.37000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 50,216
Unit Price: ₹39.93000
Datasheet
CSR Series 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010FTR250

DigiKey Part Number
738-CSR2010FTR250TR-ND - Tape & Reel (TR)
738-CSR2010FTR250CT-ND - Cut Tape (CT)
738-CSR2010FTR250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2010FTR250
Description
RES 0.25 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2010FTR250 Models
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
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.81000₹48.81
10₹31.32500₹313.25
25₹26.58640₹664.66
50₹23.64040₹1,182.02
100₹21.12010₹2,112.01
250₹18.35500₹4,588.75
500₹16.62456₹8,312.28
1,000₹15.15413₹15,154.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.84179₹51,367.16
8,000₹11.93963₹95,517.04
12,000₹11.47637₹1,37,716.44
20,000₹10.95220₹2,19,044.00
28,000₹10.63989₹2,97,916.92
40,000₹10.33482₹4,13,392.80
48,000₹10.18850₹4,89,048.00
Manufacturers Standard Package