New Product
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 21.5" (546.10mm) 1920 x 1080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-215-1920-1080-NT-NM-600-L

DigiKey Part Number
2114-4DLCD-215-1920-1080-NT-NM-600-L-ND
Manufacturer
Manufacturer Product Number
4DLCD-215-1920-1080-NT-NM-600-L
Description
21.5 IPS TFT-LCD, NON TOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 21.5" (546.10mm) 1920 x 1080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
21.5" (546.10mm)
Viewing Area
-
Backlight
LED
Dot Pixels
1920 x 1080
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.25mm W x 0.25mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹47,785.66900₹23,89,283.45