


4DHDMI-156-1920-1080-CT-CLB-500 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-156-1920-1080-CT-CLB-500-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-156-1920-1080-CT-CLB-500 |
Description | GRAPHIC DISPLAY TFT RGB 15.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 15.6" (396.24mm) 1920 x 1080 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer 4D Systems Pty Ltd | Diagonal Screen Size 15.6" (396.24mm) |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 1920 x 1080 |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,500.23000 | ₹26,500.23 |