
GEN4-FT813-43CTP | |
|---|---|
DigiKey Part Number | 1613-GEN4-FT813-43CTP-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-FT813-43CTP |
Description | GRAPHIC DISPLAY - - 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module I2C, SPI 4.3" (109.22mm) 480 x 272 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | I2C, SPI | |
Controller Type | FT813 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,518.36000 | ₹6,518.36 |