



GEN4-ULCD-50D-AR | |
|---|---|
DigiKey Part Number | 1613-1160-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-50D-AR |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface I2C, SPI, TTL |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.14mm W x 0.14mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 5" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,177.66000 | ₹11,177.66 |
| 10 | ₹9,141.54700 | ₹91,415.47 |