New at DigiKey
Image for 1530-BLACK-89 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1530-BLACK-89

DigiKey Part Number
4876-1530-BLACK-89-ND
Manufacturer
Manufacturer Product Number
1530-BLACK-89
Description
1.5" X 3" T-SLOT EXT BLACK ANO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T-Slot Extruded Aluminum Profile 89.000" L x 1.500" W x 3.000" H (2260.60mm x 38.10mm x 76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
89.000" L x 1.500" W x 3.000" H (2260.60mm x 38.10mm x 76.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,260.96000₹16,260.96
Manufacturers Standard Package