
1530-LS-72 | |
|---|---|
DigiKey Part Number | 4876-1530-LS-72-ND |
Manufacturer | |
Manufacturer Product Number | 1530-LS-72 |
Description | 1.5" X 3" LITE SMOOTH T-SLOTTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1530-LS-72 is a T-Slot Framing extrusion from 80/20’s 15-Series, measuring 1.5″ × 3.0″ (38.1 mm × 76.2 mm) and cut to a 72″ (1828.8 mm) length. This version is the Lite Smooth (LS) profile, offering a reduced-weight alternative to the standard extrusion while maintaining durability and strength for framing applications. The smooth surface minimizes dust buildup and makes cleaning simple—ideal for enclosures, guards, and workstations in environments requiring cleanliness. It includes six open T-slots (two on each 3″ face, one on each 1.5″ face) to allow versatile mounting and connection options from multiple sides. Fully compatible with 15-Series fasteners and accessories, this profile is well-suited for modular design style builds without welding or machining. |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 2.835" L x 0.945" W x 0.118" H (72.00mm x 24.00mm x 3.00mm) |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,991.40000 | ₹9,991.40 |