
2417 | |
|---|---|
DigiKey Part Number | 4876-2417-ND |
Manufacturer | |
Manufacturer Product Number | 2417 |
Description | 15 S 3" ECONOMY FLOOR MOUNT BASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Base 5.000" (127.00mm) Length |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 5.000" (127.00mm) Length |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,972.75000 | ₹1,972.75 |