


AC164129 | |
|---|---|
DigiKey Part Number | AC164129-ND |
Manufacturer | |
Manufacturer Product Number | AC164129 |
Description | EVAL BOARD FOR DSPIC33F PIC24H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33F, PIC24H, Explorer 16 Board, PICtail Plus™ PICtail™ Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | dsPIC33F, PIC24H, Explorer 16 Board, PICtail Plus™ | |
Primary Attributes | Speech Recording, Playback via PWM | |
Secondary Attributes | Amplifiable Mic and Line Inputs, Headphone and Line Outputs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,300.67000 | ₹11,300.67 |