Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
MEMS OIS Solution for Phone Cameras

ADIS16367BMLZ

DigiKey Part Number
ADIS16367BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16367BMLZ
Description
IMU ACCEL/GYRO 3-AXIS SPI 24ML
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.