


DK-57TS-LPC2478 | |
|---|---|
DigiKey Part Number | 622-1028-ND |
Manufacturer | |
Manufacturer Product Number | DK-57TS-LPC2478 |
Description | KIT LCD TOUCH 5.7" FOR LPC2478 |
Customer Reference | |
Detailed Description | LPC2478 ARM7 - Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 16/32-Bit | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | LPC2478 ARM7 | |
Note | - |
