
DM240002 | |
|---|---|
DigiKey Part Number | DM240002-ND |
Manufacturer | |
Manufacturer Product Number | DM240002 |
Description | EXPLORER 16 44-PIN DSPIC30/33 |
Customer Reference | |
Detailed Description | dsPIC30, dsPIC33, PIC32, PIC24FJ, PIC24HJ Explorer 16 44-pin dsPIC®, PIC® MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | dsPIC30, dsPIC33, PIC32, PIC24FJ, PIC24HJ | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

