
ENERGY-HARVEST-RD | |
|---|---|
DigiKey Part Number | 336-2047-ND |
Manufacturer | |
Manufacturer Product Number | ENERGY-HARVEST-RD |
Description | EVAL BRD C8051F342 SI1012 SI4431 |
Customer Reference | |
Detailed Description | C8051F342, Si1012, Si4431 EZRadioPRO® Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F342, Si1012, Si4431 | |
Primary Attributes | Solar Energy Harvesting Board with Thin Film Battery | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |