
ENW-89837A3KF | |
|---|---|
DigiKey Part Number | P16771TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89837A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -87dBm |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part TC35661 |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 4.3Mbps | Base Product Number |