
EVK2160A | |
|---|---|
DigiKey Part Number | 427-1141-ND |
Manufacturer | |
Manufacturer Product Number | EVK2160A |
Description | KIT EVAL FOR AT42QT2160-MMU |
Customer Reference | |
Detailed Description | AT42QT2160 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 8 Buttons/Keys, Slider | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AT42QT2160 | |
Note | - |