
FAN4860UMP5X | |
---|---|
DigiKey Part Number | FAN4860UMP5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4860UMP5X |
Description | IC REG BOOST 5V 930MA 6UDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 930mA (Switch) 6-UDFN Exposed Pad |
cms-datasheet | cms-datasheet |
EDA/CAD Models | FAN4860UMP5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |