
FDB-1018 | |
|---|---|
DigiKey Part Number | 775-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDB-1018 |
Description | EVAL BOARD FOR SFP/SFP+ MODULES |
Customer Reference | |
Detailed Description | SFP/SFP+ Modules - Fiber Optic Transceiver, SFP/SFP+ Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telecom | |
Function | Fiber Optic Transceiver, SFP/SFP+ | |
Embedded | No | |
Utilized IC / Part | SFP/SFP+ Modules | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |