
HMC311ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1019-2-ND - Tape & Reel (TR) 1127-1019-1-ND - Cut Tape (CT) 1127-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC311ST89ETR |
Description | IC RF AMP GPS 0HZ-6GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC311ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 13dBm | |
Gain | 14.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹895.52000 | ₹895.52 |
| 10 | ₹697.59000 | ₹6,975.90 |
| 25 | ₹648.12720 | ₹16,203.18 |
| 100 | ₹601.66470 | ₹60,166.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹552.29664 | ₹2,76,148.32 |
| 1,000 | ₹539.44909 | ₹5,39,449.09 |
| 1,500 | ₹533.01585 | ₹7,99,523.78 |



