IDH08G65C5XKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 77
Unit Price: ₹371.81000
Datasheet

Direct


STMicroelectronics
In Stock: 161
Unit Price: ₹368.08000
Datasheet

Similar


SMC Diode Solutions
In Stock: 1,438
Unit Price: ₹178.92000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹396.97000
Datasheet

Similar


STMicroelectronics
In Stock: 326
Unit Price: ₹210.60000
Datasheet

Similar


STMicroelectronics
In Stock: 937
Unit Price: ₹270.24000
Datasheet
Diode 650 V 8A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH08G65C5XKSA1

DigiKey Part Number
IDH08G65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH08G65C5XKSA1
Description
DIODE SIL CARB 650V 8A PGTO2202
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
280 µA @ 650 V
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes