N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW60R099P6XKSA1

DigiKey Part Number
IPW60R099P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R099P6XKSA1
Description
MOSFET N-CH 600V 37.9A TO247-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW60R099P6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.21mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3330 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹545.14000₹545.14
30₹306.79933₹9,203.98
120₹254.36675₹30,524.01
510₹215.91561₹1,10,116.96
1,020₹201.88564₹2,05,923.35
2,010₹192.24272₹3,86,407.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.