


ISL5314INZ | |
|---|---|
DigiKey Part Number | ISL5314INZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL5314INZ |
Description | IC DDS 125MHZ 14BIT 48TQFP |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 125 MHz 48 b Tuning 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL5314INZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resolution (Bits) | 14 b | |
Master fclk | 125 MHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |