
ISL6726AAZ-T7A | |
|---|---|
DigiKey Part Number | ISL6726AAZ-T7ATR-ND - Tape & Reel (TR) ISL6726AAZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL6726AAZ-T7A |
Description | IC REG CTRLR MULT TOP 20QSOP |
Customer Reference | |
Detailed Description | Forward Converter, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6726AAZ-T7A Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter, Half-Bridge | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 20-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6726AAZ-T | Renesas Electronics Corporation | 2,490 | 20-ISL6726AAZ-TCT-ND | ₹628.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹705.04000 | ₹705.04 |

