
L6599DTR | |
|---|---|
DigiKey Part Number | 497-6156-2-ND - Tape & Reel (TR) 497-6156-1-ND - Cut Tape (CT) 497-6156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6599DTR |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.85V ~ 16V | |
Current - Supply | 3.5 mA | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹151.98600 | ₹1,519.86 |
| 25 | ₹138.54880 | ₹3,463.72 |
| 100 | ₹123.81620 | ₹12,381.62 |
| 250 | ₹116.79560 | ₹29,198.90 |
| 500 | ₹113.09240 | ₹56,546.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹105.39970 | ₹2,63,499.25 |
| 5,000 | ₹103.18318 | ₹5,15,915.90 |
| 7,500 | ₹102.07296 | ₹7,65,547.20 |

