
LP150-001 | |
|---|---|
DigiKey Part Number | 746-1059-ND |
Manufacturer | |
Manufacturer Product Number | LP150-001 |
Description | SNAP DIM-10 150 |
Customer Reference | |
Detailed Description | RF Wireless Lighting Controller 2.4GHz SNAP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Wireless Lighting Controller | |
Modulation or Protocol | SNAP® | |
Frequency | 2.4GHz | |
Applications | IoT Finished Device, Lighting | |
Interface | - | |
Sensitivity | -103dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 277V | |
Base Product Number |




