Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SC-74A, SOT-753
How to Design a Negative Voltage Reference Using MAX828

MAX828EUK+T

DigiKey Part Number
MAX828EUK+TTR-ND - Tape & Reel (TR)
MAX828EUK+TCT-ND - Cut Tape (CT)
MAX828EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX828EUK+T
Description
IC REG CHARGE PUMP 25MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MAX828EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹670.94000₹670.94
10₹517.27500₹5,172.75
25₹478.78960₹11,969.74
100₹436.52980₹43,652.98
250₹423.44464₹1,05,861.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹383.67844₹9,59,196.10
Manufacturers Standard Package