
MAXQ3180-RAN+ | |
|---|---|
DigiKey Part Number | MAXQ3180-RAN+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ3180-RAN+ |
Description | IC AFE POLYPHASE MULTI 28-TSSOP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ3180-RAN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 8.5mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |