
MSP430F2274IDAR | |
|---|---|
DigiKey Part Number | 296-21439-2-ND - Tape & Reel (TR) 296-21439-1-ND - Cut Tape (CT) 296-21439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2274IDAR |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2274IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹585.21000 | ₹585.21 |
| 10 | ₹448.69100 | ₹4,486.91 |
| 25 | ₹414.60320 | ₹10,365.08 |
| 100 | ₹377.11440 | ₹37,711.44 |
| 250 | ₹359.85824 | ₹89,964.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹332.31852 | ₹6,64,637.04 |