
SI7005-EVB | |
|---|---|
DigiKey Part Number | 336-2395-ND |
Manufacturer | |
Manufacturer Product Number | SI7005-EVB |
Description | BOARD DAUGHTER SI7005 |
Customer Reference | |
Detailed Description | Si7005 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | Si7005 | |
Note | - | |
Base Product Number |