STB14NM65N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,954
Unit Price: ₹513.45000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,747
Unit Price: ₹337.33000
Datasheet
N-Channel 650 V 12A (Tc) 125W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 12A (Tc) 125W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB14NM65N

DigiKey Part Number
497-7000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB14NM65N
Description
MOSFET N-CH 650V 12A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 125W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes