
TLE4208GXUMA1 | |
|---|---|
DigiKey Part Number | TLE4208GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4208GXUMA1 |
Description | IC MOTOR DRIVER 5V-18V 28DSO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel P-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4208GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 5V ~ 18V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | P-DSO-28 | |
Base Product Number |