
TLE52052GAUMA1 | |
|---|---|
DigiKey Part Number | TLE52052GAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE52052GAUMA1 |
Description | IC MOTOR DRIVER 5.3V-40V TO263-7 |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE52052GAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5.3V ~ 40V | |
Voltage - Load | 5.3V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |