
TPS2115APWR | |
|---|---|
DigiKey Part Number | 296-16940-2-ND - Tape & Reel (TR) 296-16940-1-ND - Cut Tape (CT) 296-16940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2115APWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹183.01700 | ₹1,830.17 |
| 25 | ₹167.32480 | ₹4,183.12 |
| 100 | ₹150.11330 | ₹15,011.33 |
| 250 | ₹141.89244 | ₹35,473.11 |
| 500 | ₹136.93870 | ₹68,469.35 |
| 1,000 | ₹132.86274 | ₹1,32,862.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹129.50664 | ₹2,59,013.28 |
| 4,000 | ₹126.74461 | ₹5,06,978.44 |
| 6,000 | ₹125.36173 | ₹7,52,170.38 |












