
APTS030A0X3-SRPHZ | |
|---|---|
DigiKey Part Number | 555-APTS030A0X3-SRPHZTR-ND - Tape & Reel (TR) 555-APTS030A0X3-SRPHZCT-ND - Cut Tape (CT) 555-APTS030A0X3-SRPHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS030A0X3-SRPHZ |
Description | DC DC CONVERTER 0.8-2.75V 82W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 82 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.8% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,926.47000 | ₹2,926.47 |
| 5 | ₹2,817.76800 | ₹14,088.84 |
| 10 | ₹2,772.00400 | ₹27,720.04 |
| 25 | ₹2,712.67760 | ₹67,816.94 |
| 50 | ₹2,668.52400 | ₹1,33,426.20 |
| 100 | ₹2,625.06950 | ₹2,62,506.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹2,582.26120 | ₹5,16,452.24 |