
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABBATRON | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Black | |
Cross Hole Diameter | 0.090" (2.29mm) | |
Head Size | 0.475" OD x 0.625" L (12.07mm x 15.88mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹938.38000 | ₹938.38 |
| 10 | ₹797.57900 | ₹7,975.79 |
| 25 | ₹747.61280 | ₹18,690.32 |
| 50 | ₹711.90380 | ₹35,595.19 |
| 100 | ₹677.92820 | ₹67,792.82 |
| 250 | ₹635.50616 | ₹1,58,876.54 |
| 500 | ₹605.20020 | ₹3,02,600.10 |
| 1,000 | ₹576.34423 | ₹5,76,344.23 |