New at DigiKey
4 Position Terminal Lug Strip 0.313" (7.94mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3004

DigiKey Part Number
6463-3004-ND
Manufacturer
Manufacturer Product Number
3004
Description
TERM STP 3004 4 LUGS/BASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Lug Strip 0.313" (7.94mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
ABBATRON
Pitch
0.313" (7.94mm)
Series
Number of Rows
1
Packaging
Bag
Material - Board
XP Phenolic
Part Status
Active
Contact Finish
Tin
Type
Terminal Lug Strip
Contact Material
Steel
Terminal Type
Terminal Lug, Single End
Mounting Hole Diameter
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹332.67000₹332.67
10₹282.91300₹2,829.13
25₹265.17000₹6,629.25
50₹252.47820₹12,623.91
100₹240.41990₹24,041.99
250₹225.36476₹56,341.19
500₹214.60922₹1,07,304.61
1,000₹204.36994₹2,04,369.94
2,500₹191.58706₹4,78,967.65
Manufacturers Standard Package