New at DigiKey
Image for 8820R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8820R

DigiKey Part Number
6463-8820R-ND
Manufacturer
Manufacturer Product Number
8820R
Description
STDF BRS HEX NKL#10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 1.125" (28.58mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bag
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Part Status
Active
Between Board Height
1.125" (28.58mm)
Type
Length - Overall
1.125" (28.58mm)
Threaded/Unthreaded
Threaded
Material
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
700₹107.26374₹75,084.62