New at DigiKey
Image for 8959 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8959

DigiKey Part Number
6463-8959-ND
Manufacturer
Manufacturer Product Number
8959
Description
CLP 8959 CABL 3/8DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
ABBATRON
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bag
Color
Black
Part Status
Active
Width
0.500" (12.70mm)
Type
Clip, P-Type
Panel Hole Size
0.172" (4.37mm)
Type Attributes
Open
Bundle Center to Mounting Center
0.471" (11.96mm)
Opening Size
0.375" (9.53mm)
Panel Thickness
0.060" (1.52mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹41.78571₹41,785.71