
S-1002CA15I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1072-2-ND - Tape & Reel (TR) 1662-1072-1-ND - Cut Tape (CT) 1662-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1002CA15I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹59.54600 | ₹595.46 |
| 25 | ₹53.67520 | ₹1,341.88 |
| 100 | ₹47.17080 | ₹4,717.08 |
| 250 | ₹44.08072 | ₹11,020.18 |
| 500 | ₹42.21326 | ₹21,106.63 |
| 1,000 | ₹40.67755 | ₹40,677.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.78060 | ₹1,16,341.80 |
| 6,000 | ₹37.85184 | ₹2,27,111.04 |
| 9,000 | ₹37.38705 | ₹3,36,483.45 |
| 15,000 | ₹36.87190 | ₹5,53,078.50 |
| 21,000 | ₹36.57089 | ₹7,67,988.69 |