
S-1003NA29I-M5T1U | |
---|---|
DigiKey Part Number | 1662-1122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NA29I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹38.02598 | ₹1,14,077.94 |
6,000 | ₹37.12009 | ₹2,22,720.54 |
9,000 | ₹36.66658 | ₹3,29,999.22 |
15,000 | ₹36.16421 | ₹5,42,463.15 |
21,000 | ₹35.87044 | ₹7,53,279.24 |