Parametric Equivalent
Parametric Equivalent

S-1009C13I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C13I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C13I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009C13I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C13I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.07897 | ₹1,90,394.85 |
| 10,000 | ₹37.27459 | ₹3,72,745.90 |
| 15,000 | ₹36.87190 | ₹5,53,078.50 |
| 25,000 | ₹36.42574 | ₹9,10,643.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹81.91000 | ₹819.10 |
| 25 | ₹77.75440 | ₹1,943.86 |
| 100 | ₹63.86040 | ₹6,386.04 |
