
S-1009C40I-I4T1U | |
---|---|
DigiKey Part Number | 1662-1177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C40I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹36.26218 | ₹1,81,310.90 |
10,000 | ₹35.49618 | ₹3,54,961.80 |
15,000 | ₹35.11270 | ₹5,26,690.50 |
25,000 | ₹34.68783 | ₹8,67,195.75 |