
S-1009N39I-N4T1U | |
---|---|
DigiKey Part Number | 1662-S-1009N39I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009N39I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009N39I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N39I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹36.93033 | ₹1,10,790.99 |
6,000 | ₹36.04589 | ₹2,16,275.34 |
9,000 | ₹35.60328 | ₹3,20,429.52 |
15,000 | ₹35.11270 | ₹5,26,690.50 |
21,000 | ₹34.82606 | ₹7,31,347.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹86.97000 | ₹86.97 |
10 | ₹78.00200 | ₹780.02 |
25 | ₹74.04480 | ₹1,851.12 |
100 | ₹60.81350 | ₹6,081.35 |