
S-1011GA0-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2886-2-ND - Tape & Reel (TR) 1662-2886-1-ND - Cut Tape (CT) 1662-2886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1011GA0-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011GA0-M6T1U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹86.38300 | ₹863.83 |
| 25 | ₹78.20160 | ₹1,955.04 |
| 100 | ₹69.22790 | ₹6,922.79 |
| 250 | ₹64.94692 | ₹16,236.73 |
| 500 | ₹62.36566 | ₹31,182.83 |
| 1,000 | ₹60.24102 | ₹60,241.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹57.61597 | ₹1,72,847.91 |
| 6,000 | ₹56.33140 | ₹3,37,988.40 |
| 9,000 | ₹55.68816 | ₹5,01,193.44 |
| 15,000 | ₹54.97570 | ₹8,24,635.50 |