


S-1112B30MC-L6PTFU | |
|---|---|
DigiKey Part Number | 1662-1233-2-ND - Tape & Reel (TR) 1662-1233-1-ND - Cut Tape (CT) 1662-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1112B30MC-L6PTFU |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹57.86900 | ₹578.69 |
| 25 | ₹52.14680 | ₹1,303.67 |
| 100 | ₹45.81960 | ₹4,581.96 |
| 250 | ₹42.79848 | ₹10,699.62 |
| 500 | ₹40.97948 | ₹20,489.74 |
| 1,000 | ₹39.48011 | ₹39,480.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.62944 | ₹1,12,888.32 |