Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1142A30H-E6T2U | |
|---|---|
DigiKey Part Number | S-1142A30H-E6T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1142A30H-E6T2U |
Description | IC REG LINEAR 3V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹55.53839 | ₹1,11,076.78 |
| 4,000 | ₹54.15901 | ₹2,16,636.04 |
| 6,000 | ₹53.46811 | ₹3,20,808.66 |
| 10,000 | ₹52.70265 | ₹5,27,026.50 |
| 14,000 | ₹52.25525 | ₹7,31,573.50 |
