Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1142A30I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-1350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1142A30I-E6T1U |
Description | IC REG LINEAR 3V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹60.28762 | ₹1,20,575.24 |
| 4,000 | ₹58.81202 | ₹2,35,248.08 |
| 6,000 | ₹58.07321 | ₹3,48,439.26 |
| 10,000 | ₹57.25432 | ₹5,72,543.20 |
| 14,000 | ₹56.77563 | ₹7,94,858.82 |
