

S-1170B19UC-OTETFG | |
---|---|
DigiKey Part Number | S-1170B19UC-OTETFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B19UC-OTETFG |
Description | IC REG LINEAR 1.9V 800MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹58.49386 | ₹58,493.86 |
2,000 | ₹56.80070 | ₹1,13,601.40 |
3,000 | ₹55.95323 | ₹1,67,859.69 |
5,000 | ₹55.01401 | ₹2,75,070.05 |
7,000 | ₹54.46519 | ₹3,81,256.33 |
10,000 | ₹53.93733 | ₹5,39,373.30 |