Parametric Equivalent



S-1170B40UC-OTZTFU | |
|---|---|
DigiKey Part Number | S-1170B40UC-OTZTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B40UC-OTZTFU |
Description | IC REG LINEAR 4V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.42448 | ₹61,424.48 |
| 2,000 | ₹59.64650 | ₹1,19,293.00 |
| 3,000 | ₹58.75657 | ₹1,76,269.71 |
| 5,000 | ₹57.77029 | ₹2,88,851.45 |
| 7,000 | ₹57.19397 | ₹4,00,357.79 |
| 10,000 | ₹56.63966 | ₹5,66,396.60 |
