
S-1009N38I-N4T1U | |
---|---|
DigiKey Part Number | 1662-S-1009N38I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009N38I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009N38I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N38I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹78.98000 | ₹78.98 |
10 | ₹56.70500 | ₹567.05 |
25 | ₹51.11440 | ₹1,277.86 |
100 | ₹44.92020 | ₹4,492.02 |
250 | ₹41.97756 | ₹10,494.39 |
500 | ₹40.19922 | ₹20,099.61 |
1,000 | ₹38.73678 | ₹38,736.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹36.93033 | ₹1,10,790.99 |