


S-1313B19-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3007-2-ND - Tape & Reel (TR) 1662-3007-1-ND - Cut Tape (CT) 1662-3007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B19-M5T1U3 |
Description | IC REG LINEAR 1.9V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹81.72400 | ₹817.24 |
| 25 | ₹73.95240 | ₹1,848.81 |
| 100 | ₹65.38860 | ₹6,538.86 |
| 250 | ₹61.30520 | ₹15,326.30 |
| 500 | ₹58.84510 | ₹29,422.55 |
| 1,000 | ₹56.81923 | ₹56,819.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹54.31843 | ₹1,62,955.29 |